Christmas Opening Hours and Delivery Dates here

R-TECH 420002 9mm 240V Green Neon Indicator Leads

Order Code:

42-0002

Brand: R-TECH MPN: 420002 EAN-13: 5053556003839

Discontinued


This R-TECH 9mm polycarbonate, push fit, 240V green neon indicator, requires a single fixing hole for fast installation. This Indicator can be used for a variety of signalling applications.


  • Quick self-locking fixing
  • Connection by 220mm flying leads
  • Available in red, green and amber
  • Life expectancy of 15,000 hours
  • 9mm fixing hole size
  • Panel mounting
  • Removable lens
Type Neon
Voltage 240V
Current 0.73mA
Bezel Green
Colour Green
Size 9mm

Trustpilot