R.S.T. RDM22 SitePro Fibreglass Tape 15m/50ft (Width13mm)

Order Code:

96-8488

Brand: RST MPN: RDM22 EAN-13: 5013693097993
  • Quickly find another product in this range by Measuring Length:

    10m 15m 20m 30m 50m
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The R.S.T. SitePro Fibreglass Tape features both metric and imperial or metric only measurements on a white blade. The blade is manufactured from 42 strand fibreglass which withstands high tensile stretching.

It has 3x geared high speed winding mechanism all encased within an ergonomic case. It features a folding rewind crank which sits in the middle of the tape when not being used to avoid being damaged. A metal claw at the end of the tape allows you to grip into the ground or material for easy and accurate measuring.

This R.S.T. SitePro Fibreglass Tape has the following specification:

Blade Length: 15m/50ft
Blade Width: 13mm
Accuracy: EC Class II


Type Surveyor's tape
Measuring Length 15m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot