Easter Opening Hours and Delivery Dates here

Quadrios 22P113 Carbon film resistor set 330 Ω Axial lead 0.5 W 5% 1 Set

Order Code:

17-2581

Brand: Quadrios MPN: 22P113 EAN-13: 4260732282396
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
95 in stock, despatched in 4 working days

Quadrios 22P113 is a carbon film resistor set featuring a resistance of 330 ohms. Designed with axial leads, these resistors have a power rating of 0.5 watts and a tolerance of 5%, which makes them suitable for applications where precise impedance is not critical but reliability is essential. The use of carbon film technology ensures a stable performance across a range of temperatures and environmental conditions, making them ideal for general electronic circuit applications such as voltage divider circuits, biasing networks, and current limiting components. This set provides engineers with essential components for prototyping and repair work where consistent performance in small-scale electronic projects is required.
Type Axial lead
Resistance 330Ω
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Maximum Temperature 150°C
Minimum Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot