Quadrios 22P079 Carbon film resistor set 470 kΩ Axial lead 0.25 W 5%

Order Code:

17-2545

Brand: Quadrios MPN: 22P079 EAN-13: 4260732282051
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 in stock, despatched in 4 working days

Quadrios 22P079 is a set of carbon film resistors featuring an impedance of 470 kO, with axial leads designed to handle a power rating of 0.25 W and a tolerance of 5%. These carbon film resistors offer reliable performance with stable resistance values across a range of temperatures and are ideal for applications where cost-effective and consistent impedance is necessary. The resistors are typically utilised in electronic circuits for signal processing, voltage division, and biasing applications where moderate power and precision are required. With their standardised form factor and robust construction, the 22P079 set is suited for integration into a variety of electronic designs, providing essential functionality for both commercial and educational projects.
Type 22P079

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot