Easter Opening Hours and Delivery Dates here

Quadrios 2001EC001 ESD bench mat set Grey Antistatic Mat 550mm x 550mm

Order Code:

17-2367

Brand: Quadrios MPN: 2001EC001 EAN-13: 4260573965762
Qty Unit Price (Inc VAT)
1+ £48.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

Quadrios 2001EC001 ESD bench mat set Grey Antistatic Mats, measuring 550mm x 550mm, are specifically designed to provide effective protection against electrostatic discharge in sensitive environments. Constructed from high-quality materials, this ESD mat aids in the dissipation of static electricity, thus safeguarding electronic components from potential damage due to electrostatic discharges. The mat is engineered for use in Electrostatic Protected Areas (EPA), where maintaining an effective protective ground is crucial. Typical applications for the mat include use in laboratories, production lines, and workshops that handle electronic assemblies, offering a reliable solution for maintaining electrostatic safety protocols. Its precision engineering ensures compliance with standard ESD protection practices, making it an essential component in any static-conscious work area.
Type ESD bench mat set
Length 550mm
Width 550mm
Thickness Not Specified
Colour Grey
Connection 10 mm stud and socket
Dimensions (L x W) 550 mm x 550 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot