Quadrios 19011CA096 Heatshrink Set 20-Piece Black 2:1 Handy Ø15-22mm

Order Code:

06-2941

Brand: Quadrios MPN: 19011CA096 EAN-13: 4260573965373

Discontinued


The Quadrios Heatshrink Set 19011CA096 includes 20 heatshrink parts with a 2:1 shrinkage ratio. It provides excellent insulation and protection for electrical wires and components. This product is ideal for use in automotive, industrial, and household wiring applications.
Shrinkage Ratio 2:1
Type Heat Shrink Set
Colour Black
Halogen-free Yes
Material PE
Shrink temperature (max.) +110°C
Temperature Range +70°C

Trustpilot