Christmas Opening Hours and Delivery Dates here

Pure Alloy MS155 Tinmans Solder Bars 60/40 (EN 2/2A) 250g

Order Code:

85-6492

Brand: RVFM MPN: MS155
  • RoHS Non Compliant
  • Country of Origin: United Kingdom
  • View All

Discontinued


High purity 60/40 solder in small bars, ideal for smaller baths, solder pots and other dipping applications.


  • Supplied in 250g sticks

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.


Flux Type None
Leaded / Lead-Free Leaded
Melting Temperature 183 to 190°C
Solder Alloy Sn60Pb40
Type Bar

Questions

*Question functionality currently disabled
Thursday, August 23, 2018 | Question by: Rapid Customer | Product code: 85-6492
Q. Do you have a melting temperature for this? thanks
A. Hi David, thank you for your question. The datasheet states the melting range is 183-188 degrees centigrade.
Sunday, March 24, 2013 | Question by: Rapid Customer | Product code: 85-6492
Q. i normaly use k grade solder sticks for soldering the zinc sheets would your product be any good ie the tinmans solder for my porporse
A. Hi Davis. Thank you for your question. This should be much the same grade as the one you are already using. We normally offer these for solder tin pots but may will be suitable for the application you have mentioned.

Trustpilot