Christmas Opening Hours and Delivery Dates here

PUMA 644230-46 ARGON RX Durable S3 Safety Shoe Black/Grey Size EU46

Order Code:

10-3510

Brand: PUMA MPN: 644230-46 EAN-13: 4051428057172
  • Country of Origin: China
  • View All

Discontinued


Puma provides protective footwear with its Argon RX Low model, ensuring safety with its S3 rating. This black and grey shoe, sized EU 46, is designed for workplace environments requiring robust and reliable safety boots. Ideal for various professional settings, it combines both safety and comfort effectively.
Type Protective footwear
Size EU 46
Material Cowhide
Lacing type Shoe laces
Protective cap Fibreglass
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot