PUMA 644210-46 Fuse TC Green ESD S1P Shoe EU 46 Comfortable Durable

Standard range
Order Code:

10-3501

Brand: PUMA MPN: 644210-46 EAN-13: 4051428056953
  • Quickly find another product in this range by Shoe size (EU):

Qty Unit Price (Ex VAT)
1+ £101.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

PUMA's Fuse TC Green Low 644210-46 is a black and green ESD protective shoe, ideal for workplace safety. This size 46 footwear meets S1P safety standards, making it suitable for various industrial environments. Commonly used as safety boots, they are designed to provide protection and comfort during demanding work tasks.
Type Protective footwear
Lacing type Shoe laces
Material Microfibre
Protective cap Fibreglass
Range of use ESD
Safety class S1P
Shoe size (EU) 46
Shoe width 11
Sole material Polyurethane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot