PUMA 644110-41 Fuse TC ESD Safety Shoe Pink Wns EU41 Natural Flex Motion™

Standard range
Order Code:

10-3488

Brand: PUMA MPN: 644110-41 EAN-13: 4051428056540
  • Quickly find another product in this range by Shoe size (EU):

Qty Unit Price (Ex VAT)
1+ £93.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Puma's Fuse TC Pink Wns Low is a stylish piece of protective footwear designed for workplace safety. It features an ESD rating, making it suitable for environments sensitive to electrostatic discharge. This safety footwear, sized EU 41, combines functionality and comfort, ideal for use in industrial and construction settings.
Type Protective footwear
Lacing type Shoe laces
Material Microfibre
Protective cap Steel
Range of use ESD
Safety class S1P
Shoe size (EU) 41
Shoe width 8
Sole material Polyurethane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot