Christmas Opening Hours and Delivery Dates here

PUMA 643850-40 Velocity 2.0 Safety Shoe; Blue EU 40 ESD Heat-Resistant

Order Code:

10-3464

Brand: PUMA MPN: 643850-40 EAN-13: 4051428075336
  • Country of Origin: China
  • View All

Discontinued


The PUMA VELOCITY 2.0 Blue Low 643850-40 is a pair of ESD protective footwear with S1P safety features. This safety boot, available in shoe size EU 40, is ideal for workplace environments requiring reliable protection. Typical applications include industrial and construction settings where protective footwear is essential.
Type Protective footwear
Colour Blue
Size EU 40
Lacing type No tie shoe laces
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S1P
Shoe width 11

Trustpilot