Christmas Opening Hours and Delivery Dates here

PUMA 643620-45 Omni Orange Low S1P Shoe Breathactive Steel Cap Size 45

Order Code:

10-3454

Brand: PUMA MPN: 643620-45 EAN-13: 4051428064040
  • Country of Origin: China
  • View All

Discontinued


Puma manufactures the Omni Orange Low SRC protective footwear. These S1P safety shoes, size 45, have a black and orange design suitable for workplace environments. They are ideal for professionals requiring durable and comfortable work boots.
Type Protective footwear
Size EU 45
Material Suede
Lacing type Shoe laces
Protective cap Steel
Safety class S1P
Shoe width 11

Trustpilot