PUMA 643160-43 Elevate Knit ESD Protective Footwear Size 43 Black/Grey

Standard range
Order Code:

10-3428

Brand: PUMA MPN: 643160-43 EAN-13: 4051428068222
  • Quickly find another product in this range by Shoe size (EU):

Qty Unit Price (Ex VAT)
1+ £105.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Puma's Elevate Knit Black Low is a stylish and durable protective footwear option. This safety boot, model 643160-43, features ESD protection and is ideal for maintaining safety standards in workplace environments. Perfect for professionals seeking comfortable yet effective protective gear.
Type Protective footwear
Lacing type Shoe laces
Protective cap Fibreglass
Range of use ESD
Safety class S1P
Shoe size (EU) 43
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot