Christmas Opening Hours and Delivery Dates here

PUMA 642750-44 Rio Black Low S3 Shoe TPU Sole EVA Damping EU Size 44

Order Code:

10-3386

Brand: PUMA MPN: 642750-44 EAN-13: 4051428045872
  • Country of Origin: China
  • View All

Discontinued


The PUMA Rio Black Low is protective footwear designed for safety in workplace environments. This S3 safety boot in size EU 44 is black and blue, offering steel toe protection and anti-slip features. It is suitable for industries requiring work boots that ensure durability and foot protection.
Type Protective footwear
Size EU 44
Material Suede
Lacing type Shoe laces
Protective cap Aluminium
Safety class S3
Shoe width 11

Trustpilot