Christmas Opening Hours and Delivery Dates here

PUMA 642750-42 Rio Black Low S3 Shoe EU 42 TPU Sole Aluminium Cap

Order Code:

10-3384

Brand: PUMA MPN: 642750-42 EAN-13: 4051428045858
  • Country of Origin: China
  • View All

Discontinued


Puma's Rio Black Low is a robust piece of safety footwear designed to offer maximum protection at the workplace. The shoe, which is black and blue in colour and available in EU size 42, features protective elements consistent with S3 standards. It is typically used in environments requiring enhanced safety measures, such as construction sites and industrial settings.
Type Protective footwear
Size EU 42
Material Suede
Lacing type Shoe laces
Protective cap Aluminium
Safety class S3
Shoe width 11

Trustpilot