Christmas Opening Hours and Delivery Dates here

PULS SilverLine SL20.310 DIN Rail Power Supply 24V DC 20A 480W 3-Phase

Order Code:

59-2670

Brand: PULS MPN: SL20.310

Discontinued


This SilverLine power supply from PULS is for universal use.
Features include: anti-skid and anti-shake rail holder, plus robust metal casing.


  • Input voltage range: 400-500V AC
  • 3 phase
  • Output: 24V DC 20A 480W
  • Switched Mode
  • Termination type: Screw terminals
  • Dimensions: 150 x 124 x 121mm
  • Manufacturer's part SL20.310

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Output Current 20
Number of Outputs 2
Input Voltage 400 - 500 AC

Trustpilot