Easter Opening Hours and Delivery Dates here

Sealey PSI1000 Power Inverter Pure Sine Wave 1000W 12V DC - 230V 50Hz

Order Code:

89-8785

Brand: Sealey MPN: PSI1000 EAN-13: 5051747733558
Qty Was Unit Price (Ex VAT)
1+ £180.55 £179.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Pure sine wave inverter designed to produce the same AV frequency produced on the grid, making it more reliable than traditional inverters, without any fluctuation in power or performance. Operates from a 12V DC power supply found in cars, caravans, boats and commercials. High performance outlet eliminates electrical interference, reducing noise levels during use. Suitable for powering small TVs, laptops, power tools and various electrical equipment within the wattage rating of the inverter. Includes USB outlet for charging and operating small electric devices. Aluminium case provides durability and maximum heat dissipation. Safety features include automatic overload shutdown and short circuit protection. Supplied with battery terminal leads.

Model NoPSI1000
Continuous Output:1000W
Dimension (W x D x H):315 x 140 x 80mm
Input Voltage:12V DC
Maximum Output:2000W
Nett Weight:2.69Kg
Output Frequency:50Hz
Output Voltage:230V AC/USB 5V 500Ma
Supply Connection:Battery Terminal Leads
USB Output:n/a

Input Voltage Max 230V
Number of Outputs 1
Power Rating 1000W
Dimensions (L x W x H) 315 x 140 x 80mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot