Christmas Opening Hours and Delivery Dates here

Proxxon 28602 Micromot Precision Vice Adjustable Swivel 75mm

Order Code:

06-2809

Brand: Proxxon MPN: 28 602 EAN-13: 4006274286023
Qty Unit Price (Ex VAT)
1+ £39.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 available to back order1 due on 04/03/2026

The Proxxon Micromot FMS 75 Precision Mechanics Vice is manufactured by Proxxon. It features a rotating and tilting mechanism, making it ideal for accurate positioning during delicate tasks. This vice is typically used by precision engineers and model makers for secure and precise workholding.
Type Vice
Jaw Width 175mm
Dim (L x W x H) 210 x 175 x 100 mm
Height 100mm
Length 210mm
Material Zinc (die-cast)
Span width (max.) 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot