Christmas Opening Hours and Delivery Dates here

Proxxon 27094 Micromot DS 460 Scroll Saw Stable 2-Speed CNC Precision

Order Code:

06-2801

Brand: Proxxon MPN: 27 094 EAN-13: 4006274270947
Qty Unit Price (Ex VAT)
1+ £429.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 30/01/2026

Proxxon Micromot produces the DS 460 2-Speed Scroll Saw, known for its precision and versatility. It features adjustable speeds suitable for cutting intricate patterns in wood, plastic, and metal. This fretsaw is ideal for hobbyists and professionals crafting detailed models and designs.
Type Fretsaw
Length 580mm
Power 205W
Blade Length 130mm
Cutting depth (max.) (90°) 60mm
Diameter (L x W x H) 580 x 320 x 300 mm
Height 300mm
Nosing 460mm
Width 320mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot