Christmas Opening Hours and Delivery Dates here

Proxxon 24108 Micro Miller (Compound Table) FF230

Order Code:

86-3807

Brand: Proxxon MPN: 24108

Discontinued


The Proxxon Micro Miller (Compound Table) FF230 is an extremely accurate small mill for model-making and precision part-making.

The headstock swivels through 360°, indicated on a scale. Height is adjusted via a zero adjustable handwheel, also used as fine feed when milling (one revolution equals 1mm travel). The quill and headstock may be locked in position, essential when milling.

Spindle speeds range from 280 to 2200 rpm. The powerful motor drives the spindle via a poly-V belt, yielding high torques, especially at lower speeds. The solid table is T-slotted to the Micromot norm of 12 x 6 x 5mm.


  • Headstock swivels through 360°
  • 6 spindle speeds: 280 to 2200rpm
  • Supplied with collets 6, 8 and 10mm
  • Headstock tilts and locks in position
  • Large 270 x 80mm machined steel crosstable with 3 T-slots
  • X x Y travel = 170mm x 65mm
  • Column diameter 35 x 400mm long
  • Additional collets available as Rapid part 86-3809
  • Manufacturer's part 24108

Trustpilot