Easter Opening Hours and Delivery Dates here
Proma 140002 UV Exposure Unit Vacuum 260W 8x15W Tubes Double-sided A4

Image Representative of Range

Proma 140002 UV Exposure Unit Vacuum 260W 8x15W Tubes Double-sided A4

Order Code:

10-3055

Brand: Proma MPN: 140 002 EAN-13: 4016138044676
Qty Unit Price (Inc VAT)
1+ £1032.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Proma is the manufacturer of the UV Exposure Unit with Vacuum 260W, featuring EAN 4016138044676. This equipment is equipped with UV exposure control and is mainly used for creating precise patterns on PCBs in electronics development. It is a key accessory for etching, offering reliable operation for intricate electromechanical applications.
Type UV exposure control
Dimensions (L x W x H) 475 x 425 x 140 mm
Height 140mm
Length 475mm
Width 425mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot