Christmas Opening Hours and Delivery Dates here

Proformic 40166 Light Curing Resin Midget Pen 4g

Order Code:

49-4456

Brand: Proformic MPN: 40166 EAN-13: 4260332780445
  • Country of Origin:
  • View All

Discontinued


This Proformic Light Curing Resin Set contains a 'midget' pen filled with 4g of resin, and an Ultra-Violet light source with holder.

Proformic is an innovative liquid plastic which hardens within seconds when exposed to Ultra-Violet light.

It is ideal for repairing, joining, filling, moulding and sealing. Proformic gives you the potential to fix things quickly, without pressure, regardless of the size of the area.

Since Proformic can be applied in any number of layers, it enables the construction of complex three-dimensional objects and repairs for use in maintenance, repair and production processes in many areas of industrial manufacturing.










  • Ideal for repairs and restoration
  • Specially developed for curing by Ultra-Violet LED
  • Single-component system
  • Solvent-free
  • Long storage life (minimum 1 year)
  • Make 3-dimensional (3D) repairs and parts
  • Handy application pens with integrated UV light source
  • No applied pressure required
  • Can be subsequently processed at any time
  • Can be used in wet environments
  • Resistant to most acids, alkalis, oils and lubricants
  • Temperature range -40 to +150°C
  • UV-resistant after curing
  • Colour after curing is transparent to light yellow (depending on substrate and layer thickness)
  • Can be milled, sanded, polished and painted when cured
  • UV LED light source available separately
  • Available in refillable 4g and 7g pens with integrated holder and UV light source

Questions

*Question functionality currently disabled
Saturday, December 14, 2013 | Question by: Rapid Customer | Product code: 49-4456
Q. What are the physical dimensions of 49-4456 and 49-4458?
A. Hi Proformic. Thank you for your question. The sizes are as follows: 49-4456 205 (L) x 70 (W) x 35 (H); 49-4458 160 (L) x 36 (W) x 35 (H).

Trustpilot