PROCELL CONSTANT BATTERY RANGE

Duracell Brand: Duracell

This Duracell Procell Alkaline Constant Power industrial battery range are ideal for powering low drain professional devices which require constant current over a long period of time.

Also available in AA, AAA, C, D and PP3 sizes.

  • Use up to 20% fewer batteries by switching to Procell dual portfolio for your business (vs Average Competition)
  • Delivers Longer lasting power (vs. prior Procell Alkaline batteries) in Low drain professional devices, that may result in fewer battery replacements and may therefore lead to savings on operating costs that are associated with battery replacement
  • Guaranteed 5 years in Storage
  • Manufactured using superior cell design (vs. prior Procell Alkaline batteries) to ensure high-quality cell construction. Each battery comes with a ‘quality warranty'. Design, safety, manufacturing, and qualification follow Procell's stringent battery standards, which incorporate parts of the ANSI and IEC battery standards.
  • Economically packaged in bulk and individually date-coded for effective inventory management.
  • Used by manufacturers around the world: Procell Alkaline batteries have been designed in collaboration with manufacturers to work best in professional devices
  • Operating temperatures from -20°C. to 54°C
Description Image Product Buy Pricing (Ex VAT) Type Capacity Dimensions (H x W x D) Chemistry Pack Size Terminal Type Voltage
Duracell PC1500 LR6 PROCELL CONSTANT Alkaline Batteries AA - Box of 10
Duracell PC1500 LR6 PROCELL CONSTANT Alkaline Batteries AA - Box of 10
Standard range
Order code: 18-3251
MPN: PC1500

218 in stock, despatched same dayAdditional quantity lead time 1 day
1+ £5.64
5+ £5.10
Price per unit Ex VAT
AA 3125mAh 14.5 x 50.5mm Alkaline 10 Standard 1.5V
Duracell PC2400 LR03 PROCELL CONSTANT Alkaline Batteries AAA - Box of 10
Duracell PC2400 LR03 PROCELL CONSTANT Alkaline Batteries AAA - Box of 10
Standard range
Order code: 18-3252
MPN: PC2400

91 in stock, despatched same dayAdditional quantity lead time 1 day
1+ £3.77
5+ £3.40
Price per unit Ex VAT
AAA 1222mAh 10.5 x 44.5mm Alkaline 10 Standard 1.5V
Duracell PC1300 LR20 PROCELL CONSTANT Alkaline Batteries D - Box of 10
Duracell PC1300 LR20 PROCELL CONSTANT Alkaline Batteries D - Box of 10
Order code: 18-3254
MPN: PC1300
1+ £17.83
5+ £16.09
Price per unit Ex VAT
D 19669mAh 34.2 x 61.5mm Alkaline 10 Standard 1.5V


Trustpilot