Easter Opening Hours and Delivery Dates here

Pressol 21033 Fuel combo 8L Double Cans Green Plastic 2-in-1 design

Order Code:

17-2119

Brand: Pressol MPN: 21033 EAN-13: 4103810210334
Qty Unit Price (Inc VAT)
1+ £52.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Pressol 21033 features a versatile fuel container known as the Fuel Combo 8 L Double Cans, crafted from robust green plastic. Engineered for dual functionality, the 2-in-1 design efficiently accommodates separate liquid compartments, making it a practical solution for outdoor liquid storage, whether for fuel or water. Its application is particularly suited for outdoor and camping environments, serving as a reliable liquid container for campervans and other outdoor equipment demanding secure fluid storage and transport. The durable construction and compact design make it an optimal component of campervan accessories, ensuring ease of use and resilience in diverse outdoor conditions.
Type Fuel combo
Capacity 8l
Material HDPE
Colour Orange
Content 1
Depth 160mm
Dimensions (W x H x D) 340 x 365 x 160 mm
Handle Yes
Height 365mm
Weight 1590g
Width 340mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot