High efficiency industrial fans with improved motor and blade design resulting in higher velocity with up to 30% more area coverage and reach. Robust unit with heavy-duty gauge steel casing, guard and frame. Handle, wheels and tilt function cradle stand, allow the control of airflow where it is needed. Carefully balanced and fully guarded blades provide safe operation. Suitable for industrial, commercial, agricultural, automotive and showroom applications. Fitted with 3-pin plug.
| Model No | HVD30P |
| Current: | 1.37A |
| Fan Diameter: | Ø760mm(30") |
| Maximum Airflow: | 288m³/min (10,175cfm) |
| Nett Weight: | 0.00Kg |
| Power: | 315W |
| Speed Range: | 880-960rpm |
| Speeds: | 2 |
| Supply: | 230V |
| Type |
Drum fan |
| Voltage |
230V |
| Diameter |
760mm |
| Power |
315W |
| Current |
1.37A |
| Fan diameter |
Ø760mm(30") |
| Maximum Airflow |
288m³/min(10,175cfm) |
| Nett Weight |
34kg |
| Speeds |
2 |
| Supply |
230V |
To use this facility please Sign In.
Sign In