Christmas Opening Hours and Delivery Dates here

Preci Dip 110-83-314-41-001101 2.54mm Gold-plated IC Socket 14 Pins

Order Code:

51-8926

Brand: Preci Dip MPN: 110-83-314-41-001101

Discontinued


High-precision gold-plated 14-pin IC socket with turned contacts from Preci Dip.


  • Dimensions: (L x W) 17.7mm x 10.1mm
  • 2.54mm pitch
  • Grid pitch: 7.62mm
  • Number of pins: 14
  • Black glass filled polyester insulators
  • 0.75µm gold plated pins
  • Temperature range -55 to +125°C
  • Flammability UL94V-O
  • Rated current 1A
  • Contact resistance 10mΩ max.
  • Round pin 0.40 to 0.56mm
  • Type: 110-83-314-41-001101
Type IC socket machine pin
Number of Positions 14
Row Pitch 7.62mm
Contact Style Turned
Current Rating 1A
Lead Pitch 2.54mm
Leg Style Turned
Length 17.7mm
Temperature Range -55 to +125°C
Width 10.1mm

You may also like


Trustpilot