Christmas Opening Hours and Delivery Dates here
PowerPax UK SW3576 40W to 65W Desktop Switch Mode PSU 12V 3.3A

PowerPax UK SW3576 40W to 65W Desktop Switch Mode PSU 12V 3.3A

Order Code:

85-3082

Brand: PowerPax UK MPN: SW3576

Discontinued


A high quality, ultra compact 65W desktop switch mode power supply with full international safety approvals. It also comes with short circuit, over voltage and over load current protection as standard.


  • Supplied as 12V DC 3.3A PSU
  • Input 90V to 264V AC 47/63Hz

Questions

*Question functionality currently disabled
Saturday, April 8, 2017 | Question by: Rapid Customer | Product code: 85-3082
Q. Hi, We normally use the SW3576B as the earth pin of the mains lead is connected to the DC output. Does the same apply to the alternative?
A. Hi Nigel, thank you for your question. We can confirm that the replacement 85-3080 is wired the same. The earth is connected to the negative of the DC output.
Tuesday, September 8, 2015 | Question by: Rapid Customer | Product code: 85-3082
Q. What is the size of the barrell connector; 5/2.1, 5/2.5 etc, please?
A. Hi Colin, thank you for your question. The DC plug measures approximately 2.1 x 5.5 x 12mm.

Trustpilot