Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PowerPax UK SW3519 9V 600mA Mini Plugtop Sw Mode PSU

PowerPax UK SW3519 9V 600mA Mini Plugtop Sw Mode PSU

Order Code:  

85-2957

  Copy to clipboard
Brand: PowerPax UK  Copy to clipboard MPN: SW3519  Copy to clipboard
 Report an error

Discontinued

A miniature power supply that offers switch mode performance.


  • Supplied as 9V, 900mA
  • Output connector 2.1 x 12mm plug
  • Wide input voltage range
  • Short circuit, overvoltage and over current protection
  • Fitted with 140cm cable

Questions


*Question functionality currently disabled


13 December 2012 Question by: Rapid Customer | Product code: 85-2957
Q. What is the pin size of the centre pin ? What is the inner polarity + or - ?
A. Hi Stuart. Thank you for your question. This has a + centre with a 2.1 centre pin size.

Reviews


Be the first to submit a review