Christmas Opening Hours and Delivery Dates here
PowerPax UK SW3394 90W Desktop PSU 12VDC 7A

PowerPax UK SW3394 90W Desktop PSU 12VDC 7A

Order Code:

85-2981

Brand: PowerPax UK MPN: SW3394

Discontinued


Desktop Switch Mode Power Supply, 90 to 264Vac Input Voltage, 12V Output Voltage, 7A Output Current, 84W Output Power, 80% Efficiency, 5% Load Regulation, IEC320-C6 Inlet Type, 415g Weight, LED Indication, Short Circuit, Over Voltage and Over Current Protection, No Load Power Consumption 0.5W, EMI Specification Meets CE/FCC Class B, Safety Specifications BSMI, CB, GS, PSE, UL, cUL, LCD Monitors, Notebooks, Printers and Portable Devices

Questions

*Question functionality currently disabled
Monday, November 9, 2015 | Question by: Rapid Customer | Product code: 85-2981
Q. does this unit come with a mains lead? if not what is the part number for a suitable lead?
A. Hi Steve, thank you for your question. You will need a clover leaf type mains lead like 23-6500.
Saturday, June 23, 2012 | Question by: Rapid Customer | Product code: 85-2981
Q. Can this product be used for charginge a 7Ah 12 V SLA battery as well as powering an element (60W 12V) at the same time?
A. Hi Mexa, thanks for your question. We do not recommend using this product, as it could damage the power supply as trying to supply too much current. This is not designed for charging batteries as they will only bulk charge and not switch off or trickle charge. 18-0745 would be a more suitable battery charger.

Trustpilot