PowerPax SW4605C Desktop PSU Output 24VDC 12.5 Amp (300W)

PowerPax SW4605C Desktop PSU Output 24VDC 12.5 Amp (300W)

Order Code:

85-3087

Brand: PowerPax UK MPN: SW4605C

Discontinued


This 24V DC desktop power supply unit from PowerPax is a quality, energy efficient PSU fitted with a standard 3-pin IEC C14 input connector. Manufactured to a high standard with a fanless (convection cooled) design and highly reliable, the unit has a host of excellent features, including a MTBF of over 30,000 hours, plus 4 types of built-in protection: over voltage, short circuit, over current and over temperature.

The unit also carries international safety approvals, making it suitable for worldwide use, while providing a single voltage regulated output of 300W. The output cable is terminated with a terminal block for quick connection.


  • Output: 24V DC 12.5Amp
  • Active PFC
  • LED power indication
  • Meets latest ErP requirements
  • Case size: 197 x 100 x 51mm
  • Weight: 1.7kg
  • DC Cable: AWG12/1.2m
  • Operating temperature: 0-40°C
  • Efficiency Level VI
  • Manufacturer's part SW4605

Trustpilot