Christmas Opening Hours and Delivery Dates here

Pololu 2591 Optical Encoder for Micro Metal Gearmotors (Pair)

Order Code:

75-0625

Brand: Pololu MPN: 2591 EAN-13: 0704256791797

Discontinued


An optical encoder kit that allows the addition of quadrature encoders to an LP, MP, or HP micro metal gearmotor. The kit consists of 2x sensor boards, 2x 3-tooth encoder wheels and 2x 5-tooth encoder wheels. The assembled system does not exceed the 12 x 10mm cross section of the motors and extends only 5mm beyond the motor end cap. The 3-tooth wheel provides 12 counts per revolution and the 5-tooth wheel yields 20 counts per revolution.


  • Supplied as a pair
  • Reflective wheels for quadrature encoding
  • 3.3V Operation

Note: Motors not included.

Note: Requires the extended back shaft version gearmotor.


This gearmotor is just one of the many Pololu accessories offered by Rapid.

For further resources please see here.


Type Optical encode for gearmotor
Supply Voltage 3.3V

Accessories


Trustpilot