Christmas Opening Hours and Delivery Dates here

Pollin 453568 Connector Set Plug/Socket 10 Pins DIN 10

Order Code:

10-2723

Brand: Pollin MPN: 453568 EAN-13: 4049702696711

Discontinued


The Pollin 453568 DIN connector set includes a plug and socket with a total of 10 pins. It is designed for secure and efficient signal transmission. Typical applications include audio equipment and data communication systems.
Connector Body Material Nickel plated
Termination Solder pins
AWG 16-14
Cable Diameter 0.5mm²
Max. temperature +85°C
Min. temperature -20°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 30V AC
Number of Ways 10
Total no. of pins 10
Type DIN connector

Trustpilot