Pollin 453567 DIN Connector Plug/Socket Set 9 Pins

Order Code:

10-2722

Brand: Pollin MPN: 453567 EAN-13: 4049702696704
Qty Unit Price (Ex VAT)
1+ £5.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Pollin's product, reference number 453567, is a DIN connector set comprising one plug and one socket. This set features a total of nine pins, suitable for audio or electronic applications. Typical uses include connecting audio equipment or interfacing with electronic devices.
Connector Body Material Nickel plated
Termination Solder pins
AWG 16-14
Cable Diameter 0.5mm²
Max. temperature +85°C
Min. temperature -20°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 30V AC
Number of Ways 9
Total no. of pins 9
Type DIN connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot