Christmas Opening Hours and Delivery Dates here

Pollin 453566 DIN Connector Plug & Socket Set 8 Pins

Order Code:

10-2721

Brand: Pollin MPN: 453566 EAN-13: 4049702696698

Discontinued


Pollin 453566 is a DIN connector set including one plug and one socket. The set features a total of eight pins, ensuring reliable electrical connections. It is commonly used in audio equipment and communication systems.
Connector Body Material Nickel plated
Termination Solder pins
AWG 16-14
Cable Diameter 0.5mm²
Max. temperature +85°C
Min. temperature -20°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 30V AC
Number of Ways 8
Total no. of pins 8
Type DIN connector

Trustpilot