Christmas Opening Hours and Delivery Dates here

Pollin 453565 DIN Connector Set Plug & Socket 7 Pins

Order Code:

10-2719

Brand: Pollin MPN: 453565 EAN-13: 4049702696681

Discontinued


Pollin manufactures the 453565 DIN connector, which includes both a plug and a socket. This set features a total of seven pins. It is typically used in audio and electronic equipment for reliable connections.
Connector Body Material Nickel plated
Termination Solder pins
AWG 16-14
Cable Diameter 0.5mm²
Max. temperature +85°C
Min. temperature -20°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 30V AC
Number of Ways 7
Total no. of pins 7
Type DIN connector

Trustpilot