Christmas Opening Hours and Delivery Dates here

Pollin 453563 DIN Connector Plug/Socket Set 5 Pins 1 Set

Order Code:

10-2713

Brand: Pollin MPN: 453563 EAN-13: 4049702696667

Discontinued


Pollin's DIN connector set, model 453563, includes a plug and socket with a total of 5 pins. This versatile connector is ideal for audio and MIDI equipment connections. The durable design ensures reliable signal transmission.
Connector Body Material Nickel plated
Termination Solder pins
AWG 16-14
Cable Diameter 1.3mm²
Max. temperature +85°C
Min. temperature -20°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 60V AC
Number of Ways 5
Total no. of pins 5
Type DIN connector

Trustpilot