Pollin 453559 DIN Connector Socket Built-in Plug 10 Pins

Order Code:

10-2709

Brand: Pollin MPN: 453559 EAN-13: 4049702696629

Discontinued


The Pollin 453559 is a DIN connector socket, built-in with a plug and a total of 10 pins. It is designed for robust electrical connections in various electronic applications. Ideal for audio, video or data interfaces, this product ensures reliable performance in both consumer and professional equipment.
Connector Body Material Nickel plated
Termination Solder pins
AWG 16-14
Cable Diameter 0.5mm²
Max. temperature +85°C
Min. temperature -20°C
Mounting Hole Diameter 15.7mm
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 30V AC
Number of Ways 10
Total no. of pins 10
Type DIN connector

Trustpilot