Pollin 453558 DIN Connector Socket 9-Pin Built-In Plug 1 Set

Order Code:

10-2708

Brand: Pollin MPN: 453558 EAN-13: 4049702696612

Discontinued


The Pollin 453558 is a DIN connector with a built-in socket and plug, featuring a total of nine pins. This 1 Set is manufactured by Pollin and is ideal for connecting audio equipment and electronic devices. Its robust design ensures reliable performance in a variety of settings.
Connector Body Material Nickel plated
Termination Solder pins
AWG 16-14
Cable Diameter 0.5mm²
Max. temperature +85°C
Min. temperature -20°C
Mounting Hole Diameter 15.7mm
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 30V AC
Number of Ways 9
Total no. of pins 9
Type DIN connector

Trustpilot