Pollin 453557 DIN Connector Set 8-Pin Built-In Socket and Plug

Order Code:

10-2707

Brand: Pollin MPN: 453557 EAN-13: 4049702696605

Discontinued


The Pollin 453557 DIN connector features an 8-pin plug and socket, designed for built-in applications. This 1 set offers reliable connectivity in audio or data equipment. Suitable for professional and consumer electronics, ensuring optimal performance.
Plug / Socket Plug
No. of Contacts 8
AWG 16-14
Cable Diameter 0.5mm²
Connector Body Material Nickel plated
Contact Material Copper silver plated
Max. temperature +85°C
Min. temperature -20°C
Mounting Hole Diameter 15.7mm
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 30V AC
Number of Ways 8
Termination Solder
Total no. of pins 8
Type DIN connector

Trustpilot