Pollin 453556 DIN Connector Socket Built-In 7-Pin Set

Order Code:

10-2689

Brand: Pollin MPN: 453556 EAN-13: 4049702696599

Discontinued


The Pollin 453556 is a built-in socket set featuring a DIN connector with a total of seven pins. It is designed for reliable audio and data connections in electronic devices. This connector set is typically used in professional audio equipment and communication systems.
Connector Body Material Nickel plated
Termination Solder pins
AWG 16-14
Cable Diameter 0.5mm²
Max. temperature +85°C
Min. temperature -20°C
Mounting Hole Diameter 15.7mm
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 30V AC
Number of Ways 7
Total no. of pins 7
Type DIN connector

Trustpilot