Pollin 453555 DIN Connector Socket 6-Pin Set

Pollin 453555 DIN Connector Socket 6-Pin Set

Order Code:

10-2688

Brand: Pollin MPN: 453555 EAN-13: 4049702696582

Discontinued


The Pollin 453555 is a built-in DIN connector socket and plug set. It features six pins, making it suitable for diverse electronic connections. Typically used in audio equipment and other electronic devices, this 1 set offers reliability and durability.
Plug / Socket Socket
No. of Contacts 6
AWG 16-14
Cable Diameter 0.5mm²
Connector Body Material Nickel plated
Contact Material Copper silver plated
Max. temperature +85°C
Min. temperature -20°C
Mounting Hole Diameter 15.7mm
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 48V AC
Number of Ways 6
Termination Solder
Total no. of pins 6
Type DIN connector

Trustpilot