Christmas Opening Hours and Delivery Dates here

Pollin 453551 DIN Connector Socket B-I 2 Pins 1 Set

Order Code:

10-2683

Brand: Pollin MPN: 453551 EAN-13: 4049702696544

Discontinued


Pollin's 453551 DIN connector is a socket and plug set with a built-in design featuring two pins. Known for its reliability, this connector facilitates secure connections in electronic applications. Ideal for audio and data transmission, the 1 set provides robust performance in compact devices.
Connector Body Material Nickel plated
Termination Solder pins
AWG 16-14
Cable Diameter 2.1mm²
Max. temperature +85°C
Min. temperature -20°C
Mounting Hole Diameter 15.7mm
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 250V AC
Number of Ways 2
Total no. of pins 2
Type DIN connector

Trustpilot