Pollin 453546 Connector Set 2-Pin DIN Plug & Socket

Order Code:

10-2674

Brand: Pollin MPN: 453546 EAN-13: 4049702696490

Discontinued


The Pollin 453546 is a DIN connector set featuring a plug and socket with a total of 2 pins. This compact and reliable connector set is primarily used in various electronic and audio equipment applications. Manufactured by Pollin, it ensures secure connections.
Connector Body Material Nickel plated
Termination Solder pins
AWG 22-20
Cable Diameter 0.5mm²
Max. temperature +85°C
Min. temperature -20°C
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V AC
Number of Ways 2
Total no. of pins 2
Type DIN connector

Trustpilot