Pollin 453545 DIN Connector Socket Built-in Plug 6 Pins 1 Set

Order Code:

10-2673

Brand: Pollin MPN: 453545 EAN-13: 4049702696483

Discontinued


Pollin offers the Pollin 453545 DIN connector set, featuring a socket and plug with six pins. This built-in connector set is ideal for audio and data applications. Suitable for both hobbyists and professionals, it provides reliable connectivity.
Connector Body Material Nickel plated
Termination Solder pins
AWG 22-20
Cable Diameter 0.5mm²
Max. temperature +85°C
Min. temperature -20°C
Mounting Hole Diameter 11.9mm
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 48V AC
Number of Ways 6
Total no. of pins 6
Type DIN connector

Trustpilot