Pollin 453544 DIN Connector Socket Built-In Plug 5 Pins 1 Set

Order Code:

10-2672

Brand: Pollin MPN: 453544 EAN-13: 4049702696476

Discontinued


The Pollin 453544 is a built-in DIN connector set featuring a socket and plug with a total of 5 pins. It is commonly used in audio equipment and other electronic devices requiring secure connections. This one-set product by Pollin ensures reliable signal transmission in complex systems.
Connector Body Material Nickel plated
Termination Solder pins
AWG 22-20
Cable Diameter 0.5mm²
Max. temperature +85°C
Min. temperature -20°C
Mounting Hole Diameter 11.9mm
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 60V AC
Number of Ways 5
Total no. of pins 5
Type DIN connector

Trustpilot