Pollin 453541 DIN Connector 2-Pin Socket Built-In Plug 1 Set

Order Code:

10-2668

Brand: Pollin MPN: 453541 EAN-13: 4049702696445

Discontinued


Pollin's DIN connector, model 453541, is a built-in socket with a plug, comprising a set with a total of two pins. This compact component is designed for secure electrical connections in various applications. It is suitable for audio equipment and low-voltage power connections.
Connector Body Material Nickel plated
Termination Solder pins
AWG 22-20
Cable Diameter 0.5mm²
Max. temperature +85°C
Min. temperature -20°C
Mounting Hole Diameter 11.9mm
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V AC
Number of Ways 2
Total no. of pins 2
Type DIN connector

Trustpilot