Easter Opening Hours and Delivery Dates here

PlastiKote 23122 Twist & Spray Matt 400ml Quartz Grey

Order Code:

98-3125

Brand: PlastiKote MPN: 23122 EAN-13: 8711347261987
Qty Unit Price (Inc VAT)
1+ £8.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This PlastiKote Twist & Spray Matt 400ml, in Quartz Grey, gives an enhanced, consistent coverage. The easy spray technology provides added control to make spray painting easier, faster and cleaner.
Each coat is ultra-smooth, providing flawless coverage drying quickly to a tough, durable finish.

Specifications:

Finish: Matt,
Colour: Quartz Grey.
Size: 400ml.


Dispensing Method Aerosol
Volume 400ml
Colour Grey

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot