PJP 9012/spool/10Bc White 3.8mm Double Jacket Flexible PVC Wire 10M Spool

Order Code:

01-0667

Brand: PJP MPN: 9012/spool/10Bc EAN-13: 3665349001216

Discontinued


Flexible double PVC jacketed wires, where the inner jacket is white which allows you to check the state of the wire insulator, if inner jacket is visible then wire is worn and it has to be replaced.


  • White jacket
  • Wire wear indicator
  • Wire diameter 3.8mm
  • Cable type 1mm² (AWG17)
  • Rating 20A
  • 1000V CAT II/CAT III, 600V CAT IV
  • Supplied on reels of 10m
Colour White
Length 10m
Type Double insulated
Cable Diameter 3.8mm
Current Rating 20A
Wire Size 1mm²

Trustpilot