Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

PJP 2611-IEC-25Bc White 4mm Fix Shroud Stk Lead 25cm
Image Representative of Range

PJP 2611-IEC-25Bc White 4mm Fix Shroud Stk Lead 25cm

Order Code:  

17-0555

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2611-IEC-25Bc Copy to clipboard EAN-13: 3760122593886
  • Quickly find another product in this range by Colour:

    Red White
 Report an error
Qty Unit Price (Ex VAT)
10+ £3.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 16/06/2024

Professional quality yellow 4mm stackable safety test lead from PJP.


  • Highly flexible 384/0.07mm silicone cable
  • Terminated at each end by a fixed shroud 4mm stackable plug
  • Accepts standard or shrouded 4mm plugs
  • Plug tips are fully insulated to provide additional safety
  • IEC1010 compatible
  • Low contact resistance
  • Length 250mm
  • Rated 12A, 1000V
  • Temperature range -60 to +180°C
  • PJP type 2611IEC
Type 4mm test lead
Colour White
Gender Plug, stackable
Voltage Rating 1000V
Current Rating 12A
Mount N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review