Easter Opening Hours and Delivery Dates here

Pizzato Elettrica FD 1878-M2 Pull Cord Switch 250V AC 6A Momentary

Order Code:

12-7675

Brand: Pizzato Elettrica MPN: FD 1878-M2 EAN-13: 8018851098420
Qty Unit Price (Inc VAT)
1+ £35.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Pizzato Elettrica manufactures the FD 1878-M2, a pull cord momentary switch rated at 250 V AC and 6 A. This switch is commonly used in safety applications, such as emergency power off systems. Its robust design ensures reliable operation in various industrial environments.
Type Pull cord switch
Switch Function momentary
Current Rating 6A
Voltage Rating (AC) 250V AC
Actuating Force 90N
Depth 38mm
Dim (W x H x D) 40 x 138 x 38 mm
Durability 2 million cycles
Height 138mm
Material Metal
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute 1 1 closer, 1 opener
Operation type Pull cord
Switching Capacity 6 A/250V AC
Temperature Range -25 - +80°C
Thread Size M20
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot